Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Actuonix Micro Linear Actuator, 50mm, 12V dc, 8mm/s

RS Stock No.: 202-0772Brand: ActuonixManufacturers Part No.: L16-50-150-12-P
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

8mm/s

Maximum Speed (No Load)

8mm/s

Maximum Force Lifting

200N

Maximum Force (Lifting)

200N

Duty Cycle

20%

Country of Origin

China

Stock information temporarily unavailable.

AED 696.10

AED 696.10 Each (ex VAT)

AED 730.90

AED 730.90 Each (inc. VAT)

Actuonix Micro Linear Actuator, 50mm, 12V dc, 8mm/s

AED 696.10

AED 696.10 Each (ex VAT)

AED 730.90

AED 730.90 Each (inc. VAT)

Actuonix Micro Linear Actuator, 50mm, 12V dc, 8mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 696.10
5 - 9AED 668.27
10+AED 640.45

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

8mm/s

Maximum Speed (No Load)

8mm/s

Maximum Force Lifting

200N

Maximum Force (Lifting)

200N

Duty Cycle

20%

Country of Origin

China