Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Actuonix, Linear Actuator Control Board, Analogue, Digital Control, 5 → 24 V dc, 4 A, Panel Mount

RS Stock No.: 918-1372Brand: ActuonixManufacturers Part No.: LAC
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

5 → 24 V dc

Current Rating

4 A

Voltage Rating

3.3 V

Product details

Linear Actuator Control Board

The LAC board from Actuonix is a standalone closed loop control board specially designed for the P series actuators. By using this LAC board with Actuonix actuators you can greatly simplify motor control designs, saving cost and time.
Actuonix motor control IC uses a software-based algorithm which optimises position and speed control. The linear actuator board is then compatible with a wide range of actuators, using only the default settings.
Full customisation is possible due to Actuonix Advanced Configuration Program.
The LAC can be operated as an interface board or a standalone controller with the addition of an external potentiometer and power supply.

Control Modes

0 V to 3.3 V Interface Mode

This mode allows an actuator to be controlled with just a battery, and a potentiometer to signal the desired position to the actuator.

RC Servo Interface Mode

A standard hobby-type remote-control digital servo interface, compatible with servos and receivers from other manufacturers.

4 mA to 20 mA Interface Mode

This mode is compatible with PLC devices typically used in industrial control applications.

PWM Mode

This mode allows control of the actuator using a single digital output pin from an external micro controller.

USB Mode

This mode allows control of the actuator via the computer.

Features and Benefits

• Several control modes available
• Compatible with P series actuators
• Can be operated as an interface board or standalone controller

Application Information

Micro Linear Actuators

Stock information temporarily unavailable.

AED 341.50

AED 341.50 Each (ex VAT)

AED 358.57

AED 358.57 Each (inc. VAT)

Actuonix, Linear Actuator Control Board, Analogue, Digital Control, 5 → 24 V dc, 4 A, Panel Mount

AED 341.50

AED 341.50 Each (ex VAT)

AED 358.57

AED 358.57 Each (inc. VAT)

Actuonix, Linear Actuator Control Board, Analogue, Digital Control, 5 → 24 V dc, 4 A, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 341.50
5 - 9AED 327.80
10+AED 321.00

Technical Document

Specifications

Supply Voltage

5 → 24 V dc

Current Rating

4 A

Voltage Rating

3.3 V

Product details

Linear Actuator Control Board

The LAC board from Actuonix is a standalone closed loop control board specially designed for the P series actuators. By using this LAC board with Actuonix actuators you can greatly simplify motor control designs, saving cost and time.
Actuonix motor control IC uses a software-based algorithm which optimises position and speed control. The linear actuator board is then compatible with a wide range of actuators, using only the default settings.
Full customisation is possible due to Actuonix Advanced Configuration Program.
The LAC can be operated as an interface board or a standalone controller with the addition of an external potentiometer and power supply.

Control Modes

0 V to 3.3 V Interface Mode

This mode allows an actuator to be controlled with just a battery, and a potentiometer to signal the desired position to the actuator.

RC Servo Interface Mode

A standard hobby-type remote-control digital servo interface, compatible with servos and receivers from other manufacturers.

4 mA to 20 mA Interface Mode

This mode is compatible with PLC devices typically used in industrial control applications.

PWM Mode

This mode allows control of the actuator using a single digital output pin from an external micro controller.

USB Mode

This mode allows control of the actuator via the computer.

Features and Benefits

• Several control modes available
• Compatible with P series actuators
• Can be operated as an interface board or standalone controller

Application Information

Micro Linear Actuators