Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adafruit USB Software Defined Radio (SDR) Dongle 24MHz 1497

RS Stock No.: 124-5461Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1497
brand-logo

Technical Document

Specifications

RF Technology

Software Defined Radio (SDR)

Kit Classification

Dongle

Kit Name

USB

Frequency

24MHz → 1850MHz

Product details

Adafruit Software Defined Radio Receiver USB Stick

This USB stick and aerial brings radio to your computer. Listen in to radio signals across a wide frequency range from 24 MHz to 1850 MHz. This covers FM radio, AM signals (although not AM radio) CW (Morse Code) and other unencrypted radio signals.
The USB stick has an RTL2832+R820T module with an MCX RF connector and comes with a basic 'DVB-T' antenna. If your country has DVB-T broadcasts then you can also tune into DVB TV signals. Note: DVB TV is not available in the US. The antenna works for basic experimentation but a higher quality aerial is required for a consistent a TV signal.

Antenna Length: 120.65 mm (4.75")
Wire Length: 1168.4 mm (46")
USB Dongle: 22.24 x 23.1 x 9.9 mm / (0.87" x 0.9" 0.38")

Audio & Video

Stock information temporarily unavailable.

AED 117.60

AED 117.60 Each (ex VAT)

AED 123.48

AED 123.48 Each (inc. VAT)

Adafruit USB Software Defined Radio (SDR) Dongle 24MHz 1497

AED 117.60

AED 117.60 Each (ex VAT)

AED 123.48

AED 123.48 Each (inc. VAT)

Adafruit USB Software Defined Radio (SDR) Dongle 24MHz 1497
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

Software Defined Radio (SDR)

Kit Classification

Dongle

Kit Name

USB

Frequency

24MHz → 1850MHz

Product details

Adafruit Software Defined Radio Receiver USB Stick

This USB stick and aerial brings radio to your computer. Listen in to radio signals across a wide frequency range from 24 MHz to 1850 MHz. This covers FM radio, AM signals (although not AM radio) CW (Morse Code) and other unencrypted radio signals.
The USB stick has an RTL2832+R820T module with an MCX RF connector and comes with a basic 'DVB-T' antenna. If your country has DVB-T broadcasts then you can also tune into DVB TV signals. Note: DVB TV is not available in the US. The antenna works for basic experimentation but a higher quality aerial is required for a consistent a TV signal.

Antenna Length: 120.65 mm (4.75")
Wire Length: 1168.4 mm (46")
USB Dongle: 22.24 x 23.1 x 9.9 mm / (0.87" x 0.9" 0.38")

Audio & Video