Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADAFRUIT INDUSTRIES 1525 Solar Charger, Output:6 V @ 930 mA

RS Stock No.: 124-5462Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1525Distrelec Article No.: 30421455
brand-logo
View all in Solar Chargers

Technical Document

Specifications

Model Number

1525

Power Rating

5.6W

Output Voltage

6 V @ 930 mA

Dimensions

220 x 175 x 10mm

Weight

225g

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Product details

Adafruit 5.6W 6V Solar Panel

This 5.6 Watt solar panel is waterproof, scratch resistant, and UV resistant. Built using an aluminium/plastic composite substrate, they are both strong and lightweight and can easily stand up to typical outdoor use. 4 plastic mounting screws provide an easy way to keep your panel secured.

Length: 220 mm / 8.7"
Width: 175 mm / 6.9"
Cell type: Monocrystaline
Cell efficiency: 17%+
Thickness (without screws): 5 mm / 0.2"
Thickness (with screws): 10 mm / 0.4"
Wire Length: 260 mm / 10.2"
Connector Size: outside diameter (OD) 3.5 mm and inside diameter (ID) 1.1 mm
Weight: 225 g

Stock information temporarily unavailable.

AED 350.20

AED 350.20 Each (ex VAT)

AED 367.71

AED 367.71 Each (inc. VAT)

ADAFRUIT INDUSTRIES 1525 Solar Charger, Output:6 V @ 930 mA

AED 350.20

AED 350.20 Each (ex VAT)

AED 367.71

AED 367.71 Each (inc. VAT)

ADAFRUIT INDUSTRIES 1525 Solar Charger, Output:6 V @ 930 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Model Number

1525

Power Rating

5.6W

Output Voltage

6 V @ 930 mA

Dimensions

220 x 175 x 10mm

Weight

225g

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Product details

Adafruit 5.6W 6V Solar Panel

This 5.6 Watt solar panel is waterproof, scratch resistant, and UV resistant. Built using an aluminium/plastic composite substrate, they are both strong and lightweight and can easily stand up to typical outdoor use. 4 plastic mounting screws provide an easy way to keep your panel secured.

Length: 220 mm / 8.7"
Width: 175 mm / 6.9"
Cell type: Monocrystaline
Cell efficiency: 17%+
Thickness (without screws): 5 mm / 0.2"
Thickness (with screws): 10 mm / 0.4"
Wire Length: 260 mm / 10.2"
Connector Size: outside diameter (OD) 3.5 mm and inside diameter (ID) 1.1 mm
Weight: 225 g