ADAFRUIT PRO TRINKET 3V MCU Development Board 2010

Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
PRO TRINKET 3V
Technology
MCU
Processor Part Number
ATmega328p
Processor Type
MCU
Distrelec Product Id
30091167
Product details
Adafruit Pro Trinket Mini Microcontrollers
Adafruit Pro Trinket 5V development board Measures only 38 mm x 18 mm x 2 mm (1.5" x 0.7" x 0.2") (without headers) Provides easy and simple access to the ATtiny85 MCU for development and programming. Small form factor means it can easily be incorporated into prototype/ design.
The pro trinket features Microchips ATtiny85 MCU with 8KB program flash, 20 MIPS CPU, 5 PWMs, 2 8 bit timers. Uses the Atmel ATmega328P microcontroller, 28K of flash, 2K of RAM and 18 GPIO.
The Pro Trinket is programmable using the AVRdude and/or the Arduino IDE, and there is a reset button for entering the bootloader or restarting the program as well as LED indication for bootloading. You can also use an FTDI cable to connect to the FTDI port for a serial connection.
The Adafruit Pro Trinket development kit is the bigger, more powerful sister of the Trinket (RS 124-5509, 124-5506) with roughly 4 times the performance and GPIO.
What's on Board?
- Micro-B USB connector for simple connectivity to a PC
- Power with either USB or external output(such as a battery)- it will automatically switch over
- Headers for an FTDI port for reprogramming
- On-board green power LED and red pin #13 LED GPIO pins (18 pins)
- 16MHz clock rate, 28K FLASH available
- Reset button for entering the bootloader or restarting the program.
- I2C/SPI Interface for simple hardware integration
- 3 or 5V Output an onboard regulator provides 3.3V or 5V output for powering LEDs, sensors, small motors, etc.
- External reset pin
- 3 Mounting holes
Works with 99% of existing Arduino sketches (anything that doesn't use more than 28K, and doesn't require pins #2 and #7)
The Pro Trinket is available in two versions:
Pro Trinket 3.3 V - 12 MHz (RS 124-5511)
Pro Trinket 5 V - 16 MHz (RS 124-5507)
Adafruit Trinket Microcontrollers (MCU)
AED 41.53
AED 41.53 Each (ex VAT)
AED 43.61
AED 43.61 Each (inc. VAT)
1
AED 41.53
AED 41.53 Each (ex VAT)
AED 43.61
AED 43.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
PRO TRINKET 3V
Technology
MCU
Processor Part Number
ATmega328p
Processor Type
MCU
Distrelec Product Id
30091167
Product details
Adafruit Pro Trinket Mini Microcontrollers
Adafruit Pro Trinket 5V development board Measures only 38 mm x 18 mm x 2 mm (1.5" x 0.7" x 0.2") (without headers) Provides easy and simple access to the ATtiny85 MCU for development and programming. Small form factor means it can easily be incorporated into prototype/ design.
The pro trinket features Microchips ATtiny85 MCU with 8KB program flash, 20 MIPS CPU, 5 PWMs, 2 8 bit timers. Uses the Atmel ATmega328P microcontroller, 28K of flash, 2K of RAM and 18 GPIO.
The Pro Trinket is programmable using the AVRdude and/or the Arduino IDE, and there is a reset button for entering the bootloader or restarting the program as well as LED indication for bootloading. You can also use an FTDI cable to connect to the FTDI port for a serial connection.
The Adafruit Pro Trinket development kit is the bigger, more powerful sister of the Trinket (RS 124-5509, 124-5506) with roughly 4 times the performance and GPIO.
What's on Board?
- Micro-B USB connector for simple connectivity to a PC
- Power with either USB or external output(such as a battery)- it will automatically switch over
- Headers for an FTDI port for reprogramming
- On-board green power LED and red pin #13 LED GPIO pins (18 pins)
- 16MHz clock rate, 28K FLASH available
- Reset button for entering the bootloader or restarting the program.
- I2C/SPI Interface for simple hardware integration
- 3 or 5V Output an onboard regulator provides 3.3V or 5V output for powering LEDs, sensors, small motors, etc.
- External reset pin
- 3 Mounting holes
Works with 99% of existing Arduino sketches (anything that doesn't use more than 28K, and doesn't require pins #2 and #7)
The Pro Trinket is available in two versions:
Pro Trinket 3.3 V - 12 MHz (RS 124-5511)
Pro Trinket 5 V - 16 MHz (RS 124-5507)