Technical Document
Specifications
Brand
AdaptaflexNominal Size
28mm
Fitting Type
90° Elbow
Thread Size
M25
Material
Nylon 66
Colour
Black
IP Rating
IP66
Standards Met
CE
Series
AL
Country of Origin
United Kingdom
Product details
Adaptalok® IP66 90° Elbow
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
Locknuts are not supplied.
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
AED 204.75
AED 40.95 Each (In a Pack of 5) (ex VAT)
AED 214.99
AED 42.998 Each (In a Pack of 5) (inc. VAT)
5
AED 204.75
AED 40.95 Each (In a Pack of 5) (ex VAT)
AED 214.99
AED 42.998 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 40.95 | AED 204.75 |
50 - 245 | AED 38.90 | AED 194.50 |
250+ | AED 36.85 | AED 184.25 |
Technical Document
Specifications
Brand
AdaptaflexNominal Size
28mm
Fitting Type
90° Elbow
Thread Size
M25
Material
Nylon 66
Colour
Black
IP Rating
IP66
Standards Met
CE
Series
AL
Country of Origin
United Kingdom
Product details
Adaptalok® IP66 90° Elbow
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
Locknuts are not supplied.
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.