Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

RS Stock No.: 186-5044Brand: AdaptaflexManufacturers Part No.: 7TCA296000R2246 PAFS34/BL/10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Series

PAFS

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in
Stock information temporarily unavailable.

AED 717.57

AED 717.57 1 Reel of 10 Metres (ex VAT)

AED 753.45

AED 753.45 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

AED 717.57

AED 717.57 1 Reel of 10 Metres (ex VAT)

AED 753.45

AED 753.45 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 717.57
10 - 49AED 698.93
50+AED 679.51
You may be interested in

Technical Document

Specifications

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.5mm

Series

PAFS

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in