Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
SP
Outer Diameter
26mm
Colour
Black
Interior Diameter
21.4mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M25
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom
Product details
Standard & Low Fire Hazard Conduit
Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.
IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)
AED 688.33
AED 688.33 1 Reel of 10 Metres (ex VAT)
AED 722.75
AED 722.75 1 Reel of 10 Metres (inc. VAT)
1
AED 688.33
AED 688.33 1 Reel of 10 Metres (ex VAT)
AED 722.75
AED 722.75 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 688.33 |
10 - 49 | AED 670.42 |
50+ | AED 651.74 |
Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
SP
Outer Diameter
26mm
Colour
Black
Interior Diameter
21.4mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M25
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom
Product details
Standard & Low Fire Hazard Conduit
Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.
IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)