Adaptaflex Straight Male, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69K rating

RS Stock No.: 123-793Brand: AdaptaflexManufacturers Part No.: 7TCA296030R0163 SPL20/M20/M
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight Male

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP66, IP67, IP68, IP69K

Finish

Nickel Plated

Series

SPL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit Fittings

Stock information temporarily unavailable.

AED 396.90

AED 39.69 Each (In a Pack of 10) (ex VAT)

AED 416.74

AED 41.674 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Straight Male, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69K rating

AED 396.90

AED 39.69 Each (In a Pack of 10) (ex VAT)

AED 416.74

AED 41.674 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Straight Male, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69K rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 39.69AED 396.90
100 - 490AED 37.695AED 376.95
500+AED 36.015AED 360.15

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight Male

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP66, IP67, IP68, IP69K

Finish

Nickel Plated

Series

SPL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit Fittings