Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 rating

RS Stock No.: 731-4277Brand: AdaptaflexManufacturers Part No.: 7TCA296060R0116 XF20/M20/D
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Maximum Operating Temperature

+60°C

Series

XF

Country of Origin

United Kingdom

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)

Stock information temporarily unavailable.

AED 86.89

AED 86.89 1 Pack of 5 (ex VAT)

AED 91.23

AED 91.23 1 Pack of 5 (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 rating

AED 86.89

AED 86.89 1 Pack of 5 (ex VAT)

AED 91.23

AED 91.23 1 Pack of 5 (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 86.89
10 - 49AED 82.42
50+AED 78.49

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Maximum Operating Temperature

+60°C

Series

XF

Country of Origin

United Kingdom

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)