Adaptaflex Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Black IP65 rating

RS Stock No.: 731-4270Brand: AdaptaflexManufacturers Part No.: 7TCA296060R0125 XF25/M25/D
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Series

XF

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

Stock information temporarily unavailable.

AED 112.09

AED 22.418 Each (In a Pack of 5) (ex VAT)

AED 117.69

AED 23.539 Each (In a Pack of 5) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Black IP65 rating

AED 112.09

AED 22.418 Each (In a Pack of 5) (ex VAT)

AED 117.69

AED 23.539 Each (In a Pack of 5) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Black IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 22.418AED 112.09
50 - 245AED 21.315AED 106.58
250+AED 20.318AED 101.59

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Series

XF

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)