Adaptaflex Straight, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating

RS Stock No.: 731-4283Brand: AdaptaflexManufacturers Part No.: 7TCA296060R0144 XF40/M40/D
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Series

XF

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in
Stock information temporarily unavailable.

AED 114.19

AED 114.19 1 Pack of 2 (ex VAT)

AED 119.90

AED 119.90 1 Pack of 2 (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating

AED 114.19

AED 114.19 1 Pack of 2 (ex VAT)

AED 119.90

AED 119.90 1 Pack of 2 (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 40mm Nominal Size, M40, Nylon 66, Black IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.19
10 - 49AED 110.46
50+AED 106.68
You may be interested in

Technical Document

Specifications

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nylon 66

Colour

Black

IP Rating

IP65

Finish

Black

Series

XF

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in