Technical Document
Specifications
Brand
AdaptaflexNominal Size
32mm
Fitting Type
90° Elbow
Thread Size
M32
Material
Nylon 66
Colour
Black
IP Rating
IP67
Series
PF
Country of Origin
United Kingdom
Product details
Adaptaseal® IP67 90° Elbow
These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
AED 133.49
AED 66.744 Each (In a Pack of 2) (ex VAT)
AED 140.16
AED 70.081 Each (In a Pack of 2) (inc. VAT)
2
AED 133.49
AED 66.744 Each (In a Pack of 2) (ex VAT)
AED 140.16
AED 70.081 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 66.744 | AED 133.49 |
20 - 98 | AED 63.396 | AED 126.79 |
100+ | AED 59.998 | AED 120.00 |
Technical Document
Specifications
Brand
AdaptaflexNominal Size
32mm
Fitting Type
90° Elbow
Thread Size
M32
Material
Nylon 66
Colour
Black
IP Rating
IP67
Series
PF
Country of Origin
United Kingdom
Product details
Adaptaseal® IP67 90° Elbow
These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.