Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 603-132Brand: AdaptaflexManufacturers Part No.: SP10/BL/10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

10mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SP

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.8mm

Length

10m

IP Rating

IP54, IP65

Thread Size

M10

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)

Stock information temporarily unavailable.

AED 281.91

AED 281.91 1 Reel of 10 Metres (ex VAT)

AED 296.01

AED 296.01 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Black

AED 281.91

AED 281.91 1 Reel of 10 Metres (ex VAT)

AED 296.01

AED 296.01 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 281.91
10 - 49AED 274.39
50+AED 267.18

Technical Document

Specifications

Nominal Diameter

10mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SP

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.8mm

Length

10m

IP Rating

IP54, IP65

Thread Size

M10

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)