Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Straight Fitting 20mm

RS Stock No.: 103-792Brand: AdaptaflexManufacturers Part No.: SPL16/10M
View all in Conduit

Technical Document

Specifications

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Liquid Tight

Outer Diameter

17.8mm

Colour

Black

Interior Diameter

12.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

SPL

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Straight Fitting 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Straight Fitting 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Liquid Tight

Outer Diameter

17.8mm

Colour

Black

Interior Diameter

12.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

SPL

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-5°C