Adaptaflex Extra Flexible Conduit, 25mm Nominal Diameter, PVC, Black

RS Stock No.: 731-4258Brand: AdaptaflexManufacturers Part No.: XF25/10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

27.5mm

Colour

Black

Interior Diameter

22mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Standards Met

CE

Minimum Operating Temperature

-5°C

Minimum Bend Radius

50 mm

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in
Stock information temporarily unavailable.

AED 521.69

AED 521.69 1 Reel of 10 Metres (ex VAT)

AED 547.77

AED 547.77 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Extra Flexible Conduit, 25mm Nominal Diameter, PVC, Black

AED 521.69

AED 521.69 1 Reel of 10 Metres (ex VAT)

AED 547.77

AED 547.77 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Extra Flexible Conduit, 25mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 521.69
10 - 49AED 510.04
50+AED 497.91
You may be interested in

Technical Document

Specifications

Nominal Diameter

25mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

27.5mm

Colour

Black

Interior Diameter

22mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Standards Met

CE

Minimum Operating Temperature

-5°C

Minimum Bend Radius

50 mm

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in