Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptive 74.5W Direct to Air Heat Pump, 24 V dc

RS Stock No.: 777-7091Brand: AdaptiveManufacturers Part No.: DT-AR-075-24
brand-logo
View all in Heat Pumps

Technical Document

Specifications

Maximum Cooling Power

74.5W

Maximum Ambient Temperature

+47°C

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

Adaptive Thermoelectric Cooling Assembly - Peltier Effect Heat Pump

Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air).

Reliable, compact design
Intricate control over temperature
DC operation
High Coefficient of Performance (COP)

With air-to-air assemblies, heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans.

With direct-to-air assemblies, the objects to be cooled down are mounted onto the metallic plate at the 'cold side' of the assembly from where heat is pumped by Peltier thermoelectric modules and dissipated to the environment through the use of bespoke heat sinks and highly efficient DC fans at the hot side.

Thermoelectric Assemblies

You may be interested in
Stock information temporarily unavailable.

AED 1,503.60

AED 1,503.60 Each (ex VAT)

AED 1,578.78

AED 1,578.78 Each (inc. VAT)

Adaptive 74.5W Direct to Air Heat Pump, 24 V dc

AED 1,503.60

AED 1,503.60 Each (ex VAT)

AED 1,578.78

AED 1,578.78 Each (inc. VAT)

Adaptive 74.5W Direct to Air Heat Pump, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,503.60
5 - 11AED 1,383.25
12 - 24AED 1,326.00
25+AED 1,287.15
You may be interested in

Technical Document

Specifications

Maximum Cooling Power

74.5W

Maximum Ambient Temperature

+47°C

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

Adaptive Thermoelectric Cooling Assembly - Peltier Effect Heat Pump

Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air).

Reliable, compact design
Intricate control over temperature
DC operation
High Coefficient of Performance (COP)

With air-to-air assemblies, heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans.

With direct-to-air assemblies, the objects to be cooled down are mounted onto the metallic plate at the 'cold side' of the assembly from where heat is pumped by Peltier thermoelectric modules and dissipated to the environment through the use of bespoke heat sinks and highly efficient DC fans at the hot side.

Thermoelectric Assemblies

You may be interested in