Technical Document
Specifications
Brand
AdderType
Receiver
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx, Fibre
Maximum Resolution
1920 x 1200
Receiver Dimensions
198 x 150 x 44mm
Extension Distance
10000m
Receiver Depth
150mm
Receiver Height
44mm
Receiver Width
198mm
Country of Origin
United Kingdom
Product details
AdderLink INFINITY 1002
AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station
Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management
ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet
Computer Connections transmitter (TX) (RS 125-9451)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections
Peripheral connections receiver (RX) (RS 125-9452)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections
KVM Extenders
AED 8,734.90
AED 8,734.90 Each (ex VAT)
AED 9,171.64
AED 9,171.64 Each (inc. VAT)
1
AED 8,734.90
AED 8,734.90 Each (ex VAT)
AED 9,171.64
AED 9,171.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AdderType
Receiver
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx, Fibre
Maximum Resolution
1920 x 1200
Receiver Dimensions
198 x 150 x 44mm
Extension Distance
10000m
Receiver Depth
150mm
Receiver Height
44mm
Receiver Width
198mm
Country of Origin
United Kingdom
Product details
AdderLink INFINITY 1002
AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station
Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management
ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet
Computer Connections transmitter (TX) (RS 125-9451)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections
Peripheral connections receiver (RX) (RS 125-9452)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections