Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m

RS Stock No.: 125-9451Brand: AdderManufacturers Part No.: ALIF1002T-UK
brand-logo
View all in KVM Extenders

Technical Document

Specifications

Brand

Adder

Type

Transmitter

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx, Fibre

Maximum Resolution

1920 x 1200

Extension Distance

10000m

Transmitter Dimensions

198 x 150 x 44mm

Transmitter Depth

150mm

Transmitter Height

44mm

Transmitter Width

198mm

Country of Origin

United Kingdom

Product details

AdderLink INFINITY 1002

AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management

ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet

Computer Connections transmitter (TX) (RS 125-9451)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections

Peripheral connections receiver (RX) (RS 125-9452)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections

KVM Extenders

Stock information temporarily unavailable.

AED 8,318.95

AED 8,318.95 Each (ex VAT)

AED 8,734.90

AED 8,734.90 Each (inc. VAT)

Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m

AED 8,318.95

AED 8,318.95 Each (ex VAT)

AED 8,734.90

AED 8,734.90 Each (inc. VAT)

Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Adder

Type

Transmitter

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx, Fibre

Maximum Resolution

1920 x 1200

Extension Distance

10000m

Transmitter Dimensions

198 x 150 x 44mm

Transmitter Depth

150mm

Transmitter Height

44mm

Transmitter Width

198mm

Country of Origin

United Kingdom

Product details

AdderLink INFINITY 1002

AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management

ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet

Computer Connections transmitter (TX) (RS 125-9451)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections

Peripheral connections receiver (RX) (RS 125-9452)

1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections

KVM Extenders