Technical Document
Specifications
Brand
AddgardsBarrier Type
Folding Barrier
Colour
Yellow
Material
PE
Sign Text
Caution
Kit Includes
Hinges
Barrier Height
800mm
Depth
30 mm
Height
800 mm
Width
970mm
Country of Origin
Ireland
Product details
Handi-Gard®
Lightweight barrier system,Strong but light polyethylene units lock together with snap-on hinges to form barriers of any length, indoors or outside. Optional base weights secure Handi-Gards when used in a straight line or high winds.
2 panels - 800mm highx900mm widex30mm thick
All items weigh 6kg
Permanent moulded-in sign on every unit
Maintenance free and easy to clean
AED 984.64
AED 984.64 1 Pair (ex VAT)
AED 1,033.87
AED 1,033.87 1 Pair (inc. VAT)
1
AED 984.64
AED 984.64 1 Pair (ex VAT)
AED 1,033.87
AED 1,033.87 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AddgardsBarrier Type
Folding Barrier
Colour
Yellow
Material
PE
Sign Text
Caution
Kit Includes
Hinges
Barrier Height
800mm
Depth
30 mm
Height
800 mm
Width
970mm
Country of Origin
Ireland
Product details
Handi-Gard®
Lightweight barrier system,Strong but light polyethylene units lock together with snap-on hinges to form barriers of any length, indoors or outside. Optional base weights secure Handi-Gards when used in a straight line or high winds.
2 panels - 800mm highx900mm widex30mm thick
All items weigh 6kg
Permanent moulded-in sign on every unit
Maintenance free and easy to clean