Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tape,adhesive,polycloth,duct t

RS Stock No.: 176-551Brand: Advance TapesManufacturers Part No.: 134052
View all in Duct Tapes

Technical Document

Specifications

Colour

Silver

Width

50mm

Length

2.8m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesion Strength

3 N/cm, 4.2 N/cm

Elongation At Break

30%

Finish

Polythene Coated Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C

Stock information temporarily unavailable.

P.O.A.

Tape,adhesive,polycloth,duct t

P.O.A.

Tape,adhesive,polycloth,duct t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Silver

Width

50mm

Length

2.8m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesion Strength

3 N/cm, 4.2 N/cm

Elongation At Break

30%

Finish

Polythene Coated Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C