Advance Tapes AT160 AT160 Cloth Tape, 50m x 50mm, Black, Matt Finish

Technical Document
Specifications
Brand
Advance TapesColour
Black
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.33mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.5 N/cm
Elongation At Break
8%
Tensile Strength
85N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Trade Name
AT160
Model Number
AT160
Country of Origin
United Kingdom
AED 130.45
AED 130.45 1 Reel of 50 Metres (ex VAT)
AED 136.97
AED 136.97 1 Reel of 50 Metres (inc. VAT)
1
AED 130.45
AED 130.45 1 Reel of 50 Metres (ex VAT)
AED 136.97
AED 136.97 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 130.45 |
6 - 14 | AED 127.90 |
15+ | AED 127.30 |
Technical Document
Specifications
Brand
Advance TapesColour
Black
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.33mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.5 N/cm
Elongation At Break
8%
Tensile Strength
85N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Trade Name
AT160
Model Number
AT160
Country of Origin
United Kingdom