Advance Tapes AT175 Cloth Tape, 50m x 50mm, Blue

RS Stock No.: 341-8511Brand: Advance Tapes
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Colour

Blue

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Polycoated

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5 N/cm

Elongation At Break

24%

Tensile Strength

32N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Model Number

AT175

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 111.30

AED 111.30 Each (ex VAT)

AED 116.86

AED 116.86 Each (inc. VAT)

Advance Tapes AT175 Cloth Tape, 50m x 50mm, Blue

AED 111.30

AED 111.30 Each (ex VAT)

AED 116.86

AED 116.86 Each (inc. VAT)

Advance Tapes AT175 Cloth Tape, 50m x 50mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 111.30
6 - 14AED 109.20
15+AED 108.62

Technical Document

Specifications

Colour

Blue

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Polycoated

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5 N/cm

Elongation At Break

24%

Tensile Strength

32N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Model Number

AT175

Country of Origin

United Kingdom