Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT175 Cloth Tape, 50m x 50mm, Yellow

RS Stock No.: 341-8505Brand: Advance Tapes
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Colour

Yellow

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Polycoated

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5 N/cm

Elongation At Break

24%

Tensile Strength

32N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Model Number

AT175

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 110.41

AED 110.41 Each (ex VAT)

AED 115.93

AED 115.93 Each (inc. VAT)

Advance Tapes AT175 Cloth Tape, 50m x 50mm, Yellow

AED 110.41

AED 110.41 Each (ex VAT)

AED 115.93

AED 115.93 Each (inc. VAT)

Advance Tapes AT175 Cloth Tape, 50m x 50mm, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 110.41
6 - 14AED 108.36
15+AED 107.84

Technical Document

Specifications

Colour

Yellow

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Polycoated

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5 N/cm

Elongation At Break

24%

Tensile Strength

32N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Model Number

AT175

Country of Origin

United Kingdom