Advance Tapes AT325 Black Cotton Cloth Electrical Tape, 19mm x 20m

RS Stock No.: 494-679Brand: Advance Tapes
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

Cotton Cloth

Thickness

0.35mm

Maximum Operating Temperature

+60°C

Trade Name

AT325

Country of Origin

United Kingdom

Product details

Black Cloth Insulating Tape

These cloth adhesive insulating tapes from Advance Tapes are coated on both sides with a blender rubber adhesive insulting insulating compound.

Features and Benefits

• Very comfortable and easy to use
• Good breaking strength, insulating and corrosion protection
• Shortens assembly time
• Provides adhesion to difficult surfaces such as glass
Note: Not advised to use in areas where moisture is present

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
BLK ADH INS TAPE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 46.36

AED 46.36 1 Reel of 20 Metres (ex VAT)

AED 48.68

AED 48.68 1 Reel of 20 Metres (inc. VAT)

Advance Tapes AT325 Black Cotton Cloth Electrical Tape, 19mm x 20m

AED 46.36

AED 46.36 1 Reel of 20 Metres (ex VAT)

AED 48.68

AED 48.68 1 Reel of 20 Metres (inc. VAT)

Advance Tapes AT325 Black Cotton Cloth Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 46.36
6 - 14AED 45.36
15+AED 45.04
You may be interested in
BLK ADH INS TAPE
P.O.A.Each (ex VAT)

Technical Document

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

Cotton Cloth

Thickness

0.35mm

Maximum Operating Temperature

+60°C

Trade Name

AT325

Country of Origin

United Kingdom

Product details

Black Cloth Insulating Tape

These cloth adhesive insulating tapes from Advance Tapes are coated on both sides with a blender rubber adhesive insulting insulating compound.

Features and Benefits

• Very comfortable and easy to use
• Good breaking strength, insulating and corrosion protection
• Shortens assembly time
• Provides adhesion to difficult surfaces such as glass
Note: Not advised to use in areas where moisture is present

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
BLK ADH INS TAPE
P.O.A.Each (ex VAT)