Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT4001 White Glass Cloth Electrical Tape, 12mm x 55m

RS Stock No.: 408-9388Brand: Advance TapesDistrelec Article No.: 30126085
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

White

Width

12mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+130°C

Trade Name

AT4001

You may be interested in
Stock information temporarily unavailable.

AED 82.55

AED 82.55 1 Reel of 55 Metres (ex VAT)

AED 86.68

AED 86.68 1 Reel of 55 Metres (inc. VAT)

Advance Tapes AT4001 White Glass Cloth Electrical Tape, 12mm x 55m

AED 82.55

AED 82.55 1 Reel of 55 Metres (ex VAT)

AED 86.68

AED 86.68 1 Reel of 55 Metres (inc. VAT)

Advance Tapes AT4001 White Glass Cloth Electrical Tape, 12mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 82.55
6 - 14AED 79.30
15+AED 78.70
You may be interested in

Technical Document

Specifications

Colour

White

Width

12mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+130°C

Trade Name

AT4001

You may be interested in