Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m

Technical Document
Specifications
Brand
Advance TapesColour
White
Width
12mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Trade Name
AT4003
Product details
Class H 180°C Glass Cloth Tape
This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.
What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.
Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.
Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.
What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding
Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm
Standards
UL listed
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
AED 108.15
AED 108.15 1 Reel of 33 Metres (ex VAT)
AED 113.56
AED 113.56 1 Reel of 33 Metres (inc. VAT)
1
AED 108.15
AED 108.15 1 Reel of 33 Metres (ex VAT)
AED 113.56
AED 113.56 1 Reel of 33 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 108.15 |
6 - 14 | AED 103.77 |
15+ | AED 101.66 |
Technical Document
Specifications
Brand
Advance TapesColour
White
Width
12mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Trade Name
AT4003
Product details
Class H 180°C Glass Cloth Tape
This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.
What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.
Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.
Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.
What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding
Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm
Standards
UL listed
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.