Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT525 Non-Conductive Metallic Tape, 10mm x 33m

RS Stock No.: 542-5460Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT525

You may be interested in
Stock information temporarily unavailable.

AED 132.09

AED 132.09 Each (ex VAT)

AED 138.69

AED 138.69 Each (inc. VAT)

Advance Tapes AT525 Non-Conductive Metallic Tape, 10mm x 33m

AED 132.09

AED 132.09 Each (ex VAT)

AED 138.69

AED 138.69 Each (inc. VAT)

Advance Tapes AT525 Non-Conductive Metallic Tape, 10mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT525

You may be interested in