Advance Tapes AT526 Conductive Metallic Tape, 25mm x 33m

RS Stock No.: 542-5511Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT526

Country of Origin

Ireland

You may be interested in
Conductive Copper Tape, 25.4mm x 16.4m
P.O.A.1 Reel of 1 (ex VAT)
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)
ZSF-C-25, Shielding Strip
P.O.A.1 Reel of 1 (ex VAT)
Stock information temporarily unavailable.

AED 389.66

AED 389.66 1 Reel of 33 Metres (ex VAT)

AED 409.14

AED 409.14 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT526 Conductive Metallic Tape, 25mm x 33m

AED 389.66

AED 389.66 1 Reel of 33 Metres (ex VAT)

AED 409.14

AED 409.14 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT526 Conductive Metallic Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive Copper Tape, 25.4mm x 16.4m
P.O.A.1 Reel of 1 (ex VAT)
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)
ZSF-C-25, Shielding Strip
P.O.A.1 Reel of 1 (ex VAT)

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT526

Country of Origin

Ireland

You may be interested in
Conductive Copper Tape, 25.4mm x 16.4m
P.O.A.1 Reel of 1 (ex VAT)
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)
ZSF-C-25, Shielding Strip
P.O.A.1 Reel of 1 (ex VAT)