Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 10mm x 33m

RS Stock No.: 542-5561Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT536

Country of Origin

Ireland

Product details

AT536 35μ Tin Clad Copper Foil Shielding Tape

35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner

Resistant to oils,chemicals, water and ozone
Good solder ability

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)
Stock information temporarily unavailable.

AED 546.00

AED 546.00 1 Reel of 33 Metres (ex VAT)

AED 573.30

AED 573.30 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 10mm x 33m

AED 546.00

AED 546.00 1 Reel of 33 Metres (ex VAT)

AED 573.30

AED 573.30 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 10mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT536

Country of Origin

Ireland

Product details

AT536 35μ Tin Clad Copper Foil Shielding Tape

35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner

Resistant to oils,chemicals, water and ozone
Good solder ability

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
8888 Copper Tape
P.O.A.1 Reel of 33 Metres (ex VAT)