Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m

RS Stock No.: 227-2932Brand: Advance Tapes
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

PE

Width

25mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

12N/cm

Maximum Operating Temperature

+130°C

Breakdown Voltage

17000V

Minimum Operating Temperature

-35°C

Model Number

AT85

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 60.20

AED 60.20 1 Reel of 10 Metres (ex VAT)

AED 63.21

AED 63.21 1 Reel of 10 Metres (inc. VAT)

Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m

AED 60.20

AED 60.20 1 Reel of 10 Metres (ex VAT)

AED 63.21

AED 63.21 1 Reel of 10 Metres (inc. VAT)

Advance Tapes AT85 Black Self Amalgamating Tape 25mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Backing Material

PE

Width

25mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

12N/cm

Maximum Operating Temperature

+130°C

Breakdown Voltage

17000V

Minimum Operating Temperature

-35°C

Model Number

AT85

Country of Origin

United Kingdom

You may be interested in