Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT87 Black Self Amalgamating Tape 19mm x 10m

RS Stock No.: 494-427Brand: Advance Tapes
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Breakdown Voltage

8500V

Model Number

AT87

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 50.561 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
AED 97.601 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
AED 60.851 Reel of 10 Metres (ex VAT)
19X0.5MM PIB S/AMAL TAPE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 59.55

AED 59.55 1 Reel of 10 Metres (ex VAT)

AED 62.53

AED 62.53 1 Reel of 10 Metres (inc. VAT)

Advance Tapes AT87 Black Self Amalgamating Tape 19mm x 10m

AED 59.55

AED 59.55 1 Reel of 10 Metres (ex VAT)

AED 62.53

AED 62.53 1 Reel of 10 Metres (inc. VAT)

Advance Tapes AT87 Black Self Amalgamating Tape 19mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 50.561 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
AED 97.601 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
AED 60.851 Reel of 10 Metres (ex VAT)
19X0.5MM PIB S/AMAL TAPE
P.O.A.Each (ex VAT)

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Breakdown Voltage

8500V

Model Number

AT87

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 50.561 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
AED 97.601 Reel of 10 Metres (ex VAT)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
AED 60.851 Reel of 10 Metres (ex VAT)
19X0.5MM PIB S/AMAL TAPE
P.O.A.Each (ex VAT)