Technical Document
Specifications
Brand
Advance TapesTape Type
Duct Tape
Colour
Black
Width
50mm
Length
50m
Backing Material
Polycoated
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT175
Country of Origin
United Kingdom
AED 90.59
AED 90.59 Each (ex VAT)
AED 95.12
AED 95.12 Each (inc. VAT)
1
AED 90.59
AED 90.59 Each (ex VAT)
AED 95.12
AED 95.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 90.59 |
15 - 39 | AED 88.94 |
40+ | AED 88.53 |
Technical Document
Specifications
Brand
Advance TapesTape Type
Duct Tape
Colour
Black
Width
50mm
Length
50m
Backing Material
Polycoated
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT175
Country of Origin
United Kingdom