Advance Tapes AT200 Grey Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick

RS Stock No.: 239-4616Brand: Advance TapesManufacturers Part No.: AT200
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.26mm

Colour

Grey

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 72.03

AED 72.03 Each (ex VAT)

AED 75.63

AED 75.63 Each (inc. VAT)

Advance Tapes AT200 Grey Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick

AED 72.03

AED 72.03 Each (ex VAT)

AED 75.63

AED 75.63 Each (inc. VAT)

Advance Tapes AT200 Grey Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 72.03
6 - 14AED 70.61
15+AED 70.19

Technical Document

Specifications

Width

50mm

Length

25m

Thickness

0.26mm

Colour

Grey

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom