Technical Document
Specifications
Brand
Advance TapesBacking Material
PVC
Adhesive Material
Rubber
Width
50mm
Length
33m
Model Number
AT44
Thickness
0.13mm
Colour
Black
Country of Origin
United Kingdom
Product details
PVC Protection Tape
Thin film PVC tape for the temporary protection of anodized or acrylic coated metal parts, printed circuit boards, chromed and plated surfaces and stainless steel finishes
UV resistant adhesive
Breaking load 23N/cm
Elongation 150%
Adhesion to steel 0.30N/cm
AED 53.50
AED 53.50 Each (ex VAT)
AED 56.18
AED 56.18 Each (inc. VAT)
1
AED 53.50
AED 53.50 Each (ex VAT)
AED 56.18
AED 56.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 53.50 |
6 - 14 | AED 52.35 |
15+ | AED 52.15 |
Technical Document
Specifications
Brand
Advance TapesBacking Material
PVC
Adhesive Material
Rubber
Width
50mm
Length
33m
Model Number
AT44
Thickness
0.13mm
Colour
Black
Country of Origin
United Kingdom
Product details
PVC Protection Tape
Thin film PVC tape for the temporary protection of anodized or acrylic coated metal parts, printed circuit boards, chromed and plated surfaces and stainless steel finishes
UV resistant adhesive
Breaking load 23N/cm
Elongation 150%
Adhesion to steel 0.30N/cm