Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m

RS Stock No.: 408-9574Brand: Advance TapesManufacturers Part No.: AT506
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.05mm

Width

50mm

Length

50m

Conductivity

Non-Conductive

Adhesion Strength

4 N/cm

Adhesive Material

Acrylic

Tensile Strength

35N/cm

Maximum Temperature Resistance

+110°C

Minimum Temperature Resistance

-20°C

Model Number

AT506

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 123.96

AED 123.96 Each (ex VAT)

AED 130.16

AED 130.16 Each (inc. VAT)

Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m

AED 123.96

AED 123.96 Each (ex VAT)

AED 130.16

AED 130.16 Each (inc. VAT)

Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 123.96
6 - 14AED 121.49
15+AED 120.92

Technical Document

Specifications

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.05mm

Width

50mm

Length

50m

Conductivity

Non-Conductive

Adhesion Strength

4 N/cm

Adhesive Material

Acrylic

Tensile Strength

35N/cm

Maximum Temperature Resistance

+110°C

Minimum Temperature Resistance

-20°C

Model Number

AT506

Country of Origin

United Kingdom