Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m

RS Stock No.: 542-5369Brand: Advance TapesManufacturers Part No.: AT528
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.05mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

85N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT528

Country of Origin

Ireland

Product details

AT528 50μ Copper Foil Shielding Tape

50μ copper foil coated with a electrically conductive acrylic adhesive

50μ thick copper
Greater shielding effectiveness
Meets requirements of EN 60454 - part 2 and Mil-T-47012

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

AED 335.73

AED 335.73 1 Reel of 33 Metres (ex VAT)

AED 352.52

AED 352.52 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m

AED 335.73

AED 335.73 1 Reel of 33 Metres (ex VAT)

AED 352.52

AED 352.52 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.05mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

85N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT528

Country of Origin

Ireland

Product details

AT528 50μ Copper Foil Shielding Tape

50μ copper foil coated with a electrically conductive acrylic adhesive

50μ thick copper
Greater shielding effectiveness
Meets requirements of EN 60454 - part 2 and Mil-T-47012

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in