Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT6152 White Masking Tape 50mm x 33m

RS Stock No.: 724-3661Brand: Advance TapesManufacturers Part No.: AT6152
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6152

Thickness

0.11mm

Colour

White

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT6152 White Masking Tape 50mm x 33m

P.O.A.

Advance Tapes AT6152 White Masking Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6152

Thickness

0.11mm

Colour

White

Country of Origin

United Kingdom

You may be interested in