Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m

RS Stock No.: 176-523Brand: Advance TapesManufacturers Part No.: AT77
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+80°C

Trade Name

AT77

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 25.44

AED 25.44 Each (ex VAT)

AED 26.71

AED 26.71 Each (inc. VAT)

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m

AED 25.44

AED 25.44 Each (ex VAT)

AED 26.71

AED 26.71 Each (inc. VAT)

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 25.44
6 - 14AED 24.93
15+AED 24.77

Technical Document

Specifications

Colour

Black

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+80°C

Trade Name

AT77

Country of Origin

United Kingdom