Advance Tapes AT8 Yellow PVC 33m Lane Marking Tape, 0.14mm Thickness

RS Stock No.: 420-233Brand: Advance TapesManufacturers Part No.: AT8
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Tape Type

Lane Marking Tape

Colour

Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 73.76

AED 73.76 Each (ex VAT)

AED 77.45

AED 77.45 Each (inc. VAT)

Advance Tapes AT8 Yellow PVC 33m Lane Marking Tape, 0.14mm Thickness

AED 73.76

AED 73.76 Each (ex VAT)

AED 77.45

AED 77.45 Each (inc. VAT)

Advance Tapes AT8 Yellow PVC 33m Lane Marking Tape, 0.14mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 73.76
6 - 14AED 72.19
15+AED 71.82

Technical Document

Specifications

Tape Type

Lane Marking Tape

Colour

Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom