Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V

RS Stock No.: 285-7157Brand: AdvantechManufacturers Part No.: ADAM-6250Distrelec Article No.: 11084038
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Ethernet Module

Series

Adam 6000 Series

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

7

Supply Voltage

30 V

Distrelec Product Id

11084038

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,648.60

AED 1,648.60 Each (ex VAT)

AED 1,731.03

AED 1,731.03 Each (inc. VAT)

Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V

AED 1,648.60

AED 1,648.60 Each (ex VAT)

AED 1,731.03

AED 1,731.03 Each (inc. VAT)

Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Ethernet Module

Series

Adam 6000 Series

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

7

Supply Voltage

30 V

Distrelec Product Id

11084038

Country of Origin

Taiwan, Province Of China