Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 12 → 48V dc

RS Stock No.: 283-5846Brand: AdvantechManufacturers Part No.: EKI-2525Distrelec Article No.: 12579225
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

100Mbit/s

Transmission Length

100m

RJ45 Ports

5

Nominal Supply Voltage

12 → 48V dc

Mounting

DIN Rail, Wall

Series

EKI

Distrelec Product Id

12579225

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 466.78

AED 466.78 Each (ex VAT)

AED 490.12

AED 490.12 Each (inc. VAT)

Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 12 → 48V dc

AED 466.78

AED 466.78 Each (ex VAT)

AED 490.12

AED 490.12 Each (inc. VAT)

Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 12 → 48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Transmission Speed

100Mbit/s

Transmission Length

100m

RJ45 Ports

5

Nominal Supply Voltage

12 → 48V dc

Mounting

DIN Rail, Wall

Series

EKI

Distrelec Product Id

12579225

Country of Origin

China

You may be interested in