Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aerotight, Bright Zinc Plated Steel Lock Nut, M12

RS Stock No.: 530-719Brand: AerotightManufacturers Part No.: 18812TRZC
View all in Hex Nuts

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Plain Lock Nut, M12
AED 389.341 Box of 10 (ex VAT)
RS PRO, Plain Lock Nut, M12
AED 395.171 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 593.85

AED 593.85 1 Bag of 50 (ex VAT)

AED 623.54

AED 623.54 1 Bag of 50 (inc. VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M12

AED 593.85

AED 593.85 1 Bag of 50 (ex VAT)

AED 623.54

AED 623.54 1 Bag of 50 (inc. VAT)

Aerotight, Bright Zinc Plated Steel Lock Nut, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 593.85
5 - 9AED 564.15
10 - 29AED 544.05
30+AED 517.45
You may be interested in
Aerotight, Plain Lock Nut, M12
AED 389.341 Box of 10 (ex VAT)
RS PRO, Plain Lock Nut, M12
AED 395.171 Bag of 10 (ex VAT)

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Material

Steel

Type

Aerotight

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

BZP Steel - Metric Thread

Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Plain Lock Nut, M12
AED 389.341 Box of 10 (ex VAT)
RS PRO, Plain Lock Nut, M12
AED 395.171 Bag of 10 (ex VAT)