Aim-TTi 1908P Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 123-8854Brand: Aim-TTiManufacturers Part No.: 1908P
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1908P

Display Type

Digital

Model Number (p)

1908P

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100µF

Absolute Maximum Temperature Measurement

+400°C

True RMS

Yes

Maximum Frequency

100kHz

AC Current Measurement Resolution

100nA ac

DC Current Measurement Resolution

100nA dc

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

0.35 %

Width

235mm

Length

260mm

Dimensions

260 x 235 x 88mm

Best DC Voltage Accuracy

0.02 %

Best Temperature Measurement Accuracy

0.05 %

Best AC Voltage Accuracy

0.3 %

Best Capacitance Measurement Accuracy

2 %

Minimum Operating Temperature

+5°C

Height

88mm

Weight

2kg

Best DC Current Accuracy

0.05 %

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Best Resistance Measurement Accuracy

0.05 %

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTI 1908P Series Dual Measurement Bench Multimeter

Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. The logger function can store up to 500 readings from the main display in non-volatile memory. The two displays can be used to display a measurement along with the selected range (e.g. 100 Vdc), a measurement in two different units (e.g. AC volts and dBm), the result of a calculated function (e.g. value and % deviation), two parameters of one signal (e.g. AC and DC volts) or two different signals (e.g. AC volts and DC current). Software 1908-PC Link provides remote control of main functions and logging function with graphical and tabular displays (logged data can be exported to a CSV file). Model 1908P can be remotely controlled via its RS232, USB or LAN interface. Model 1908 (non ’P’) can only be controlled via USB.
For an optional GPIB module see stock number 144-5481.

Features and Benefits

Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard (1908 & 1908P) plus RS232, LAN/LXI
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg

Supplied with

IVI driver, LV/CVI driver, USB driver

Standards

EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC

Stock information temporarily unavailable.

AED 3,772.60

AED 3,772.60 Each (ex VAT)

AED 3,961.23

AED 3,961.23 Each (inc. VAT)

Aim-TTi 1908P Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

AED 3,772.60

AED 3,772.60 Each (ex VAT)

AED 3,961.23

AED 3,961.23 Each (inc. VAT)

Aim-TTi 1908P Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1908P

Display Type

Digital

Model Number (p)

1908P

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100µF

Absolute Maximum Temperature Measurement

+400°C

True RMS

Yes

Maximum Frequency

100kHz

AC Current Measurement Resolution

100nA ac

DC Current Measurement Resolution

100nA dc

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

0.35 %

Width

235mm

Length

260mm

Dimensions

260 x 235 x 88mm

Best DC Voltage Accuracy

0.02 %

Best Temperature Measurement Accuracy

0.05 %

Best AC Voltage Accuracy

0.3 %

Best Capacitance Measurement Accuracy

2 %

Minimum Operating Temperature

+5°C

Height

88mm

Weight

2kg

Best DC Current Accuracy

0.05 %

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Best Resistance Measurement Accuracy

0.05 %

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTI 1908P Series Dual Measurement Bench Multimeter

Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. The logger function can store up to 500 readings from the main display in non-volatile memory. The two displays can be used to display a measurement along with the selected range (e.g. 100 Vdc), a measurement in two different units (e.g. AC volts and dBm), the result of a calculated function (e.g. value and % deviation), two parameters of one signal (e.g. AC and DC volts) or two different signals (e.g. AC volts and DC current). Software 1908-PC Link provides remote control of main functions and logging function with graphical and tabular displays (logged data can be exported to a CSV file). Model 1908P can be remotely controlled via its RS232, USB or LAN interface. Model 1908 (non ’P’) can only be controlled via USB.
For an optional GPIB module see stock number 144-5481.

Features and Benefits

Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard (1908 & 1908P) plus RS232, LAN/LXI
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg

Supplied with

IVI driver, LV/CVI driver, USB driver

Standards

EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC