Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 214-293Brand: Aim-TTiManufacturers Part No.: 58122-0280
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1906

Display Type

LED

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

50kHz

AC Current Measurement Resolution

1nA ac

DC Current Measurement Resolution

1nA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT II

Best AC Current Accuracy

±0.4% + 100 Digits

Dimensions

235 x 260 x 88mm

Best AC Voltage Accuracy

±3% + 1500 Digits

Minimum Operating Temperature

+5°C

Height

88mm

Weight

2.2kg

Best DC Current Accuracy

±0.12% + 12 Digits

Safety Category Voltage

240V

Best Resistance Measurement Accuracy

±0.07% + 3 Digits

Length

235mm

Best DC Voltage Accuracy

±0.019% + 3 Digits

Width

260mm

Maximum Operating Temperature

+40°C

Product details

TTI 1906, 200000 Count Multimeter

High brightness 5 1//2 digit LED display
Auto-ranging or manual ranging
1uV, 1mΩ and 1nA sensitivity
True rms a.c. ranges
Current measurement up to 10 amps
Null and Hold functions
100 reading data logger
Wide range of computing functions: Ax+B, Hi-Lo-Pass, % deviation, min/max, dB
Isolated RS-232 interface as standard
1906-GP comes with built-in GPIB interface (conforms to IEEE 488.2) see RS 233-3245
Safety Rating: EN61010-1 CAT II 600 V

Supplied with

mains lead, test leads and comprehensive instruction manual.

Stock information temporarily unavailable.

P.O.A.

Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

P.O.A.

Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1906

Display Type

LED

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

50kHz

AC Current Measurement Resolution

1nA ac

DC Current Measurement Resolution

1nA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT II

Best AC Current Accuracy

±0.4% + 100 Digits

Dimensions

235 x 260 x 88mm

Best AC Voltage Accuracy

±3% + 1500 Digits

Minimum Operating Temperature

+5°C

Height

88mm

Weight

2.2kg

Best DC Current Accuracy

±0.12% + 12 Digits

Safety Category Voltage

240V

Best Resistance Measurement Accuracy

±0.07% + 3 Digits

Length

235mm

Best DC Voltage Accuracy

±0.019% + 3 Digits

Width

260mm

Maximum Operating Temperature

+40°C

Product details

TTI 1906, 200000 Count Multimeter

High brightness 5 1//2 digit LED display
Auto-ranging or manual ranging
1uV, 1mΩ and 1nA sensitivity
True rms a.c. ranges
Current measurement up to 10 amps
Null and Hold functions
100 reading data logger
Wide range of computing functions: Ax+B, Hi-Lo-Pass, % deviation, min/max, dB
Isolated RS-232 interface as standard
1906-GP comes with built-in GPIB interface (conforms to IEEE 488.2) see RS 233-3245
Safety Rating: EN61010-1 CAT II 600 V

Supplied with

mains lead, test leads and comprehensive instruction manual.