Aim-TTi BS407 Ohmmeter, 20 kΩ Max, 1μΩ Resolution, 4 Wire

RS Stock No.: 424-4383Brand: Aim-TTiManufacturers Part No.: BS407
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Aim-TTi

Maximum Resistance Measurement

20 kΩ

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Dimensions

230 x 220 x 82mm

Weight

1.3kg

Height

82mm

Length

230mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.1 %

Width

220mm

Minimum Operating Temperature

+5°C

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

BS407

Country of Origin

United Kingdom

Product details

Milli/Micro Ohm BS407

Portable instrument (98 x 219 x 240mm, 1.5kg) capable of measuring very low resistance to high accuracy. Unusually wide measuring range combined with features such as a 20mV clamp makes for wide range of applications.

Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
High basic accuracy of 0.1%
Current reversal switch for thermal EMF detection
Current diversion switch for easy zero setting
Battery operation (Ni-MH) with built-in charger
Minimal warm-up time
Switchable 20mV clamp for 'dry circuit' testing

Supplied with

Kelvin test lead set, operating manual, mains lead.

Stock information temporarily unavailable.

AED 4,533.48

AED 4,533.48 Each (ex VAT)

AED 4,760.15

AED 4,760.15 Each (inc. VAT)

Aim-TTi BS407 Ohmmeter, 20 kΩ Max, 1μΩ Resolution, 4 Wire

Calibration type

AED 4,533.48

AED 4,533.48 Each (ex VAT)

AED 4,760.15

AED 4,760.15 Each (inc. VAT)

Aim-TTi BS407 Ohmmeter, 20 kΩ Max, 1μΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Resistance Measurement

20 kΩ

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Dimensions

230 x 220 x 82mm

Weight

1.3kg

Height

82mm

Length

230mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.1 %

Width

220mm

Minimum Operating Temperature

+5°C

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

BS407

Country of Origin

United Kingdom

Product details

Milli/Micro Ohm BS407

Portable instrument (98 x 219 x 240mm, 1.5kg) capable of measuring very low resistance to high accuracy. Unusually wide measuring range combined with features such as a 20mV clamp makes for wide range of applications.

Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
High basic accuracy of 0.1%
Current reversal switch for thermal EMF detection
Current diversion switch for easy zero setting
Battery operation (Ni-MH) with built-in charger
Minimal warm-up time
Switchable 20mV clamp for 'dry circuit' testing

Supplied with

Kelvin test lead set, operating manual, mains lead.