Technical Document
Specifications
Brand
Aim-TTiSeries
CPX
Model Number
CPX200DP
Number of Outputs
2
Supply Voltage
110 → 240V ac
Output Voltage
0 → 60V
Output Current
0 → 10A
Power Rating
360W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Autoranging Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Country of Origin
United Kingdom
Product details
Aim-TTi CPX Series Power Supplies CPX200D & CPX200DP
AED 6,639.46
AED 6,639.46 Each (ex VAT)
AED 6,971.43
AED 6,971.43 Each (inc. VAT)
Calibration type
No Calibration
1
AED 6,639.46
AED 6,639.46 Each (ex VAT)
AED 6,971.43
AED 6,971.43 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiSeries
CPX
Model Number
CPX200DP
Number of Outputs
2
Supply Voltage
110 → 240V ac
Output Voltage
0 → 60V
Output Current
0 → 10A
Power Rating
360W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Autoranging Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Country of Origin
United Kingdom
Product details