Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W

RS Stock No.: 333-8320Brand: Aim-TTiManufacturers Part No.: EL183
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 18V

Output Current

0 → 3.3A

Power Rating

60W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W

P.O.A.

Aim-TTi Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 18V

Output Current

0 → 3.3A

Power Rating

60W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C