Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency
3GHz
Minimum Frequency
3 Hz
Resolution
6 Digit
Pulse Width Resolution
40 → 1000ns
Attenuation
1:1, 5:1
Maximum Internal Counter
188888888
Maximum Input Voltage
30V ac/dc
Input Impedance
1 MΩ, 50 Ω
Measurement Time
10s
Connector Type
Type-N
Model Number p
PFM3000
Model Number (p)
PFM3000
Dimensions
178 x 81 x 30mm
Width
81mm
Minimum Operating Temperature
+5°C
Height
30mm
Weight
190g
Length
178mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
AED 943.70
AED 943.70 Each (ex VAT)
AED 990.88
AED 990.88 Each (inc. VAT)
Calibration type
No Calibration
1
AED 943.70
AED 943.70 Each (ex VAT)
AED 990.88
AED 990.88 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency
3GHz
Minimum Frequency
3 Hz
Resolution
6 Digit
Pulse Width Resolution
40 → 1000ns
Attenuation
1:1, 5:1
Maximum Internal Counter
188888888
Maximum Input Voltage
30V ac/dc
Input Impedance
1 MΩ, 50 Ω
Measurement Time
10s
Connector Type
Type-N
Model Number p
PFM3000
Model Number (p)
PFM3000
Dimensions
178 x 81 x 30mm
Width
81mm
Minimum Operating Temperature
+5°C
Height
30mm
Weight
190g
Length
178mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom