Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution - With UKAS Calibration

RS Stock No.: 498-753Brand: Aim-TTiManufacturers Part No.: PFM3000
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

3 Hz

Resolution

6 Digit

Calibrated

UKAS

Maximum Internal Counter

188888888

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Measurement Time

10s

Model Number p

PFM3000

Model Number (p)

PFM3000

Dimensions

178 x 81 x 30mm

Width

81mm

Length

178mm

Minimum Operating Temperature

+5°C

Height

30mm

Weight

190g

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi Frequency Counter PFM3000 3.0GHz Handheld Reciprocal Counting

A sophisticated counter with a large LCD display that uses a reciprocal counting measurement technique to achieve fast response and high resolution at all frequencies.

Wide frequency range of <3Hz to >3000MHz
High sensitivity across the frequency band
High impedance measurement up to 125MHz
Period measurement from 8ns to 330ms
8 digits of resolution at 1 sec. measurement
Low pass filter for noise suppression
Data hold function to freeze display reading
Long battery life and push-to-measure function
Powered by PP3 Alkaline battery; Stock no. 394-9059 (not supplied)

Supplied with

user manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution - With UKAS Calibration

Calibration type

P.O.A.

Aim-TTi PFM3000 Frequency Counter, 3 Hz Min, 3GHz Max, 6 Digit Resolution - With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

3 Hz

Resolution

6 Digit

Calibrated

UKAS

Maximum Internal Counter

188888888

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Measurement Time

10s

Model Number p

PFM3000

Model Number (p)

PFM3000

Dimensions

178 x 81 x 30mm

Width

81mm

Length

178mm

Minimum Operating Temperature

+5°C

Height

30mm

Weight

190g

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi Frequency Counter PFM3000 3.0GHz Handheld Reciprocal Counting

A sophisticated counter with a large LCD display that uses a reciprocal counting measurement technique to achieve fast response and high resolution at all frequencies.

Wide frequency range of <3Hz to >3000MHz
High sensitivity across the frequency band
High impedance measurement up to 125MHz
Period measurement from 8ns to 330ms
8 digits of resolution at 1 sec. measurement
Low pass filter for noise suppression
Data hold function to freeze display reading
Long battery life and push-to-measure function
Powered by PP3 Alkaline battery; Stock no. 394-9059 (not supplied)

Supplied with

user manual

You may be interested in